MC74ACT245DWG | |
---|---|
DigiKey Part Number | MC74ACT245DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT245DWG |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT245DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.13000 | ¥91.30 |
38 | ¥8.66895 | ¥329.42 |
114 | ¥6.65702 | ¥758.90 |
266 | ¥5.88278 | ¥1,564.82 |
532 | ¥5.57308 | ¥2,964.88 |
1,026 | ¥4.33471 | ¥4,447.41 |
2,508 | ¥4.11794 | ¥10,327.79 |
5,016 | ¥3.96313 | ¥19,879.06 |