1455N1201 | |
---|---|
DigiKey Part Number | HM974-ND |
Manufacturer | |
Manufacturer Product Number | 1455N1201 |
Description | BOX ALUM NATURAL 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N1201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.66 lb (299.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.77000 | ¥230.77 |
5 | ¥217.18600 | ¥1,085.93 |
10 | ¥203.61400 | ¥2,036.14 |
25 | ¥190.04400 | ¥4,751.10 |
50 | ¥186.64860 | ¥9,332.43 |
100 | ¥183.25570 | ¥18,325.57 |
250 | ¥180.54056 | ¥45,135.14 |
500 | ¥176.46812 | ¥88,234.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/201/MFG_1455N1201BU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/262/652/1455N1201BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/447/109/MFG_1455N1201RD_tmb.jpg)