1327G6-BK | |
---|---|
DigiKey Part Number | 2243-1327G6-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327G6-BK |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.65000 | ¥56.50 |
25 | ¥5.16560 | ¥129.14 |
50 | ¥4.86220 | ¥243.11 |
100 | ¥4.65900 | ¥465.90 |
250 | ¥4.25384 | ¥1,063.46 |
500 | ¥4.05120 | ¥2,025.60 |
1,000 | ¥3.34229 | ¥3,342.29 |
2,500 | ¥3.03839 | ¥7,595.98 |