269G3-LPBK | |
---|---|
DigiKey Part Number | 2243-269G3-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 269G3-LPBK |
Description | HD LOOSE PC 45A REEL CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
200 | ¥9.57715 | ¥1,915.43 |
400 | ¥8.66505 | ¥3,466.02 |
600 | ¥7.98102 | ¥4,788.61 |
1,000 | ¥6.84082 | ¥6,840.82 |
2,600 | ¥6.38477 | ¥16,600.40 |