1744041-1 | |
---|---|
DigiKey Part Number | A144240-ND |
Manufacturer | |
Manufacturer Product Number | 1744041-1 |
Description | TERM BLADE NON-GEND 12-16AWG SIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 12-16 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1744041-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥1.65590 | ¥165.59 |
2,000 | ¥1.19482 | ¥2,389.64 |
6,000 | ¥1.05871 | ¥6,352.26 |
10,000 | ¥0.93772 | ¥9,377.20 |