1445957-6 | |
---|---|
DigiKey Part Number | A112199-ND |
Manufacturer | |
Manufacturer Product Number | 1445957-6 |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1445957-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.13300 | ¥41.33 |
25 | ¥4.11560 | ¥102.89 |
50 | ¥3.97620 | ¥198.81 |
100 | ¥3.33360 | ¥333.36 |
250 | ¥3.12516 | ¥781.29 |
500 | ¥3.05664 | ¥1,528.32 |