1450G3 | |
---|---|
DigiKey Part Number | 2243-1450G3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 1450G3 |
Description | CONN PLUG 2POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Features | Stackable | |
Color | Black | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.73000 | ¥150.73 |
10 | ¥130.88100 | ¥1,308.81 |