1317G13-BK | |
---|---|
DigiKey Part Number | 2243-1317G13-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1317G13-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.61700 | ¥116.17 |
25 | ¥11.11920 | ¥277.98 |
50 | ¥10.87300 | ¥543.65 |
100 | ¥10.37800 | ¥1,037.80 |
250 | ¥9.38972 | ¥2,347.43 |
500 | ¥8.64854 | ¥4,324.27 |
1,000 | ¥7.41296 | ¥7,412.96 |
2,500 | ¥6.91876 | ¥17,296.90 |