1335G1 | |
---|---|
DigiKey Part Number | 2243-1335G1-ND |
Manufacturer | |
Manufacturer Product Number | 1335G1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1335G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.36600 | ¥83.66 |
25 | ¥8.02920 | ¥200.73 |
50 | ¥7.85680 | ¥392.84 |
100 | ¥7.51610 | ¥751.61 |
250 | ¥6.83252 | ¥1,708.13 |
500 | ¥6.14930 | ¥3,074.65 |
1,000 | ¥5.46601 | ¥5,466.01 |
2,500 | ¥4.95360 | ¥12,384.00 |