1462G1 | |
---|---|
DigiKey Part Number | 2243-1462G1-ND |
Manufacturer | |
Manufacturer Product Number | 1462G1 |
Description | PP15/45 2&4P MOUNTING CLIP 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.92000 | ¥50.92 |
10 | ¥46.25500 | ¥462.55 |
25 | ¥43.80520 | ¥1,095.13 |
50 | ¥42.78840 | ¥2,139.42 |
100 | ¥40.75060 | ¥4,075.06 |
250 | ¥35.65648 | ¥8,914.12 |
500 | ¥34.63770 | ¥17,318.85 |
1,000 | ¥29.54394 | ¥29,543.94 |
2,500 | ¥27.50640 | ¥68,766.00 |