1462G2 | |
---|---|
DigiKey Part Number | 2243-1462G2-ND |
Manufacturer | |
Manufacturer Product Number | 1462G2 |
Description | PP15/45 3 OR 6POS MNT CLAMP 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 3, 6 Positions | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.51700 | ¥325.17 |
25 | ¥30.79480 | ¥769.87 |
50 | ¥30.07900 | ¥1,503.95 |
100 | ¥28.64650 | ¥2,864.65 |
250 | ¥25.21664 | ¥6,304.16 |