09060482906 | |
---|---|
DigiKey Part Number | 1195-1295-ND |
Manufacturer | |
Manufacturer Product Number | 09060482906 |
Description | CONN DIN HDR 48POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09060482906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.86000 | ¥280.86 |
10 | ¥245.95800 | ¥2,459.58 |
30 | ¥235.32867 | ¥7,059.86 |
50 | ¥227.73660 | ¥11,386.83 |
100 | ¥220.14590 | ¥22,014.59 |
250 | ¥208.00000 | ¥52,000.00 |