09062486834 | |
---|---|
DigiKey Part Number | 1195-1333-ND |
Manufacturer | |
Manufacturer Product Number | 09062486834 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486834 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
20 | ¥63.16600 | ¥1,263.32 |
40 | ¥59.50250 | ¥2,380.10 |
60 | ¥57.97767 | ¥3,478.66 |
100 | ¥56.45140 | ¥5,645.14 |
260 | ¥50.34854 | ¥13,090.62 |
500 | ¥47.29702 | ¥23,648.51 |
1,000 | ¥41.80449 | ¥41,804.49 |