09232486825 | |
---|---|
DigiKey Part Number | 1195-1864-ND |
Manufacturer | |
Manufacturer Product Number | 09232486825 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.36900 | ¥363.69 |
25 | ¥34.44160 | ¥861.04 |
50 | ¥33.64220 | ¥1,682.11 |
100 | ¥32.04040 | ¥3,204.04 |
300 | ¥28.03510 | ¥8,410.53 |
500 | ¥27.23422 | ¥13,617.11 |
1,000 | ¥23.22915 | ¥23,229.15 |
2,500 | ¥21.62715 | ¥54,067.88 |