09231486922 | |
---|---|
DigiKey Part Number | 1195-1857-ND |
Manufacturer | |
Manufacturer Product Number | 09231486922 |
Description | CONN DIN HDR 48POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09231486922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
20 | ¥38.00200 | ¥760.04 |
40 | ¥35.99050 | ¥1,439.62 |
60 | ¥35.15450 | ¥2,109.27 |
100 | ¥33.48000 | ¥3,348.00 |
260 | ¥29.29500 | ¥7,616.70 |
500 | ¥28.45794 | ¥14,228.97 |
1,000 | ¥24.27298 | ¥24,272.98 |
2,500 | ¥22.59901 | ¥56,497.53 |