09232486824 | |
---|---|
DigiKey Part Number | 1195-1863-ND |
Manufacturer | |
Manufacturer Product Number | 09232486824 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232486824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.75400 | ¥357.54 |
25 | ¥33.86400 | ¥846.60 |
50 | ¥33.07560 | ¥1,653.78 |
100 | ¥31.50100 | ¥3,150.10 |
300 | ¥27.56307 | ¥8,268.92 |
500 | ¥26.77562 | ¥13,387.81 |
1,000 | ¥22.83803 | ¥22,838.03 |
2,500 | ¥21.26303 | ¥53,157.58 |