09062032811 | |
---|---|
DigiKey Part Number | 1195-1309-ND |
Manufacturer | |
Manufacturer Product Number | 09062032811 |
Description | CONN DIN RCPT 3POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Din Connector Receptacle, Female Blade Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062032811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 3 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Style | H3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.41300 | ¥534.13 |
25 | ¥50.46080 | ¥1,261.52 |
50 | ¥49.23100 | ¥2,461.55 |
100 | ¥46.76960 | ¥4,676.96 |
250 | ¥41.84668 | ¥10,461.67 |
500 | ¥39.38522 | ¥19,692.61 |
1,000 | ¥34.46205 | ¥34,462.05 |
2,500 | ¥32.73896 | ¥81,847.40 |