09232482824 | |
---|---|
DigiKey Part Number | 1195-1861-ND |
Manufacturer | |
Manufacturer Product Number | 09232482824 |
Description | CONN DIN RCPT 48POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232482824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥38.96200 | ¥389.62 |
25 | ¥36.90320 | ¥922.58 |
50 | ¥36.04300 | ¥1,802.15 |
100 | ¥34.32720 | ¥3,432.72 |
300 | ¥30.03640 | ¥9,010.92 |
500 | ¥29.17824 | ¥14,589.12 |
1,000 | ¥24.88729 | ¥24,887.29 |
2,500 | ¥23.17088 | ¥57,927.20 |