09231486920 | |
---|---|
DigiKey Part Number | 1195-4659-ND |
Manufacturer | |
Manufacturer Product Number | 09231486920 |
Description | CONN DIN HDR 48POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09231486920 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
20 | ¥46.01850 | ¥920.37 |
40 | ¥43.47350 | ¥1,738.94 |
60 | ¥42.41450 | ¥2,544.87 |
100 | ¥40.29310 | ¥4,029.31 |
260 | ¥36.05173 | ¥9,373.45 |
500 | ¥33.93106 | ¥16,965.53 |
1,000 | ¥29.68969 | ¥29,689.69 |
2,500 | ¥28.20522 | ¥70,513.05 |