09231487922 | |
---|---|
DigiKey Part Number | 1195-4662-ND |
Manufacturer | |
Manufacturer Product Number | 09231487922 |
Description | CONN DIN HDR 48POS PCB GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09231487922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
20 | ¥31.05650 | ¥621.13 |
40 | ¥29.41475 | ¥1,176.59 |
60 | ¥28.73050 | ¥1,723.83 |
100 | ¥27.36230 | ¥2,736.23 |
260 | ¥23.94208 | ¥6,224.94 |
500 | ¥23.25788 | ¥11,628.94 |
1,000 | ¥19.83762 | ¥19,837.62 |
2,500 | ¥18.46956 | ¥46,173.90 |