09061486921 | |
---|---|
DigiKey Part Number | 1195-1307-ND |
Manufacturer | |
Manufacturer Product Number | 09061486921 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.26000 | ¥99.26 |
20 | ¥87.96000 | ¥1,759.20 |
40 | ¥84.57750 | ¥3,383.10 |
60 | ¥81.19500 | ¥4,871.70 |
100 | ¥76.68370 | ¥7,668.37 |
260 | ¥69.91723 | ¥18,178.48 |
500 | ¥65.40652 | ¥32,703.26 |
1,000 | ¥59.99356 | ¥59,993.56 |