09062486848 | |
---|---|
DigiKey Part Number | 1195-1336-ND |
Manufacturer | |
Manufacturer Product Number | 09062486848 |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486848 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.50000 | ¥88.50 |
20 | ¥79.64350 | ¥1,592.87 |
40 | ¥75.02525 | ¥3,001.01 |
60 | ¥73.10150 | ¥4,386.09 |
100 | ¥71.17740 | ¥7,117.74 |
260 | ¥63.48296 | ¥16,505.57 |
500 | ¥59.63536 | ¥29,817.68 |
1,000 | ¥52.70998 | ¥52,709.98 |