TY-250P

DigiKey Part Number
TY-250P-ND
Manufacturer
Manufacturer Product Number
TY-250P
Description
AUDIO XFMR 1KCT / 1KCT TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1, 2:1 Audio Transformer 20Hz ~ 20kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-250P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
1:1, 2:1
Impedance - Primary (Ohms)
1kCT
Impedance - Secondary (Ohms)
1kCT
DC Resistance (DCR) - Primary
172Ohm
DC Resistance (DCR) - Secondary
172Ohm
Transformer Type
Impedance Matching
Frequency Range
20Hz ~ 20kHz
Frequency Response
±1dB
Voltage - Isolation
1500VAC
Insertion Loss
2.8dB Max @ 1kHz
Return Loss
-
Power Level
-
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.800" L x 0.770" W (20.32mm x 19.56mm)
Height - Seated (Max)
0.700" (17.78mm)
Termination Style
PC Pin
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.16000¥47.16
10¥35.81400¥358.14
25¥34.86920¥871.73
50¥32.04300¥1,602.15
100¥30.15760¥3,015.76
250¥29.21496¥7,303.74
500¥28.27248¥14,136.24
1,000¥27.33019¥27,330.19
Manufacturers Standard Package