TR 10.16 | |
---|---|
DigiKey Part Number | 2056-TR10.16-ND |
Manufacturer | |
Manufacturer Product Number | TR 10.16 |
Description | XFMR 1.6K / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.6k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 50Hz ~ 19kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TR 10.16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1.6k | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | 50Hz ~ 19kHz | |
Frequency Response | -3dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.969" L x 1.575" W (50.00mm x 40.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Termination Style | Screw Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.95000 | ¥134.95 |
10 | ¥110.34300 | ¥1,103.43 |
25 | ¥101.33400 | ¥2,533.35 |
50 | ¥94.83840 | ¥4,741.92 |
100 | ¥89.78090 | ¥8,978.09 |
250 | ¥89.07936 | ¥22,269.84 |
500 | ¥87.67636 | ¥43,838.18 |