TR 84 | |
---|---|
DigiKey Part Number | 2056-TR84-ND |
Manufacturer | |
Manufacturer Product Number | TR 84 |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | -3dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.654" L x 1.496" W (42.00mm x 38.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination Style | Screw Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.47000 | ¥147.47 |
10 | ¥120.52600 | ¥1,205.26 |
25 | ¥110.68800 | ¥2,767.20 |
50 | ¥103.59360 | ¥5,179.68 |
100 | ¥98.07020 | ¥9,807.02 |
250 | ¥97.30368 | ¥24,325.92 |
500 | ¥95.77150 | ¥47,885.75 |