Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 59 Factory | 1 : ¥330.17000 Bulk | Bulk | Active | - | 600 | 4, 8 | - | - | Tube Driver and Speaker Matching | 30Hz ~ 20kHz | ±1dB | - | - | - | 12W | - | - | Chassis Mount | 3.280" L x 2.350" W (83.31mm x 59.69mm) | 2.000" (50.80mm) | Wire Leads | |||
423 In Stock 25 Factory | 1 : ¥332.74000 Bulk | Bulk | Active | - | 1.2k ~ 25k | 1.5 ~ 15 | - | - | General Purpose | 150Hz ~ 15kHz | ±1dB | - | - | - | 3W | - | - | Chassis Mount | 2.060" L x 1.250" W (52.32mm x 31.75mm) | 1.190" (30.23mm) | Wire Leads | |||
28 In Stock | 1 : ¥147.47000 Bulk | - | Bulk | Active | - | - | - | - | - | - | 20Hz ~ 20kHz | -3dB | - | - | - | - | - | - | Chassis Mount | 1.654" L x 1.496" W (42.00mm x 38.00mm) | 2.047" (52.00mm) | Screw Terminal |