LM1972M/NOPB | |
---|---|
DigiKey Part Number | 296-43956-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1972M/NOPB |
Description | IC VOLUME CONTROL 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1972M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Consumer Audio, Professional Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 12V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 78dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥37.83100 | ¥378.31 |
36 | ¥35.76500 | ¥1,287.54 |
108 | ¥30.99657 | ¥3,347.63 |
252 | ¥29.40675 | ¥7,410.50 |
504 | ¥26.38671 | ¥13,298.90 |
1,008 | ¥22.25378 | ¥22,431.81 |
2,520 | ¥21.14113 | ¥53,275.65 |