Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,843 In Stock | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥4.51580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.71 A | 1.35 A | 3.24 A | 1.62 A | 86mOhm Max | 340mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
2,485 In Stock | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥6.42398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 3.28 A | 1.64 A | 3.84 A | 1.92 A | 61.8mOhm Max | 256mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,462 In Stock | 1 : ¥12.15000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 610 mA | 307 mA | 1.14 A | 571 mA | 1.992Ohm Max | 7.202Ohm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
4,288 In Stock | 1 : ¥14.61000 Cut Tape (CT) 400 : ¥8.29703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.95 A | 1.47 A | 5.28 A | 2.64 A | 89.8mOhm Max | 353mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
4,175 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.73108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 890 mA | 444 mA | 960 mA | 480 mA | 507mOhm Max | 1.92Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
976 In Stock | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥6.42398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 2.22 A | 1.11 A | 2.7 A | 1.35 A | 117mOhm Max | 444mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,180 In Stock | 1 : ¥17.24000 Cut Tape (CT) 400 : ¥7.12098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.96 A | 980 mA | 3.64 A | 1.82 A | 175mOhm Max | 701mOhm Max | Shielded | AEC-Q200 | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,838 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,000 : ¥10.74668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | - | ±20% | 0.45 A | - | 0.75 A | - | 5.2Ohm | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.122" (3.10mm) | |||
520 In Stock | 1 : ¥8.13000 Cut Tape (CT) 400 : ¥4.51580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 1.48 A | 739 mA | 1.81 A | 905 mA | 254mOhm Max | 972mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥6.42398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 220 µH | 880 µH | ±20% | 1.19 A | 594 mA | 1.51 A | 755 mA | 354mOhm Max | 1.416Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) |