SRF1280-470M | |
---|---|
DigiKey Part Number | SRF1280-470MTR-ND - Tape & Reel (TR) SRF1280-470MCT-ND - Cut Tape (CT) SRF1280-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-470M |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 89.8mOhm Max DC Resistance (DCR) - Parallel 2.95 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.95 A | |
Current Rating - Series | 1.47 A | |
Current Saturation - Parallel | 5.28 A | |
Current Saturation - Series | 2.64 A | |
DC Resistance (DCR) - Parallel | 89.8mOhm Max | |
DC Resistance (DCR) - Series | 353mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.44600 | ¥124.46 |
25 | ¥11.47080 | ¥286.77 |
50 | ¥10.24920 | ¥512.46 |
100 | ¥8.54150 | ¥854.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.29703 | ¥3,318.81 |
800 | ¥7.56493 | ¥6,051.94 |
1,200 | ¥7.32089 | ¥8,785.07 |
2,800 | ¥7.07688 | ¥19,815.26 |
10,000 | ¥6.49121 | ¥64,912.10 |