SRF0703-680M | |
---|---|
DigiKey Part Number | SRF0703-680MTR-ND - Tape & Reel (TR) SRF0703-680MCT-ND - Cut Tape (CT) SRF0703-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-680M |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 507mOhm Max DC Resistance (DCR) - Parallel 890 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 272 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 890 mA | |
Current Rating - Series | 444 mA | |
Current Saturation - Parallel | 960 mA | |
Current Saturation - Series | 480 mA | |
DC Resistance (DCR) - Parallel | 507mOhm Max | |
DC Resistance (DCR) - Series | 1.92Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥6.01960 | ¥150.49 |
50 | ¥5.65660 | ¥282.83 |
100 | ¥4.69350 | ¥469.35 |
250 | ¥4.33280 | ¥1,083.20 |
500 | ¥4.09210 | ¥2,046.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.73108 | ¥5,596.62 |
3,000 | ¥3.61070 | ¥10,832.10 |
7,500 | ¥3.49035 | ¥26,177.62 |
10,500 | ¥3.36999 | ¥35,384.89 |