MAX31826MUA+T

DigiKey Part Number
MAX31826MUA+TTR-ND - Tape & Reel (TR)
MAX31826MUA+TCT-ND - Cut Tape (CT)
MAX31826MUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31826MUA+T
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX31826MUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
3V ~ 3.7V
Resolution
11 b
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.45000¥56.45
10¥42.31100¥423.11
25¥37.60920¥940.23
50¥35.72720¥1,786.36
100¥34.78700¥3,478.70
500¥29.14592¥14,572.96
1,000¥27.26561¥27,265.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.32538¥65,813.45
Manufacturers Standard Package