LT8616IUDE#PBF | |
---|---|
DigiKey Part Number | 505-LT8616IUDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8616IUDE#PBF |
Description | IC REG BUCK ADJ DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616IUDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥87.22100 | ¥872.21 |
61 | ¥83.60279 | ¥5,099.77 |
122 | ¥73.66082 | ¥8,986.62 |
305 | ¥70.04577 | ¥21,363.96 |
549 | ¥65.52679 | ¥35,974.21 |
1,037 | ¥60.10385 | ¥62,327.69 |