DC2169A | |
---|---|
DigiKey Part Number | 505-DC2169A-ND |
Manufacturer | |
Manufacturer Product Number | DC2169A |
Description | DEMO BOARD FOR LT8616EFE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LT8616 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 2.5A, 1.5A | |
Voltage - Input | 4.1V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.05MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8616 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.39000 | ¥821.39 |