SN74LVTH125RGYR | |
---|---|
DigiKey Part Number | 296-13984-2-ND - Tape & Reel (TR) 296-13984-1-ND - Cut Tape (CT) 296-13984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125RGYR |
Description | IC BUF NON-INVERT 3.6V 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.69200 | ¥46.92 |
25 | ¥4.38320 | ¥109.58 |
100 | ¥3.50570 | ¥350.57 |
250 | ¥3.25480 | ¥813.70 |
500 | ¥2.75410 | ¥1,377.05 |
1,000 | ¥2.12827 | ¥2,128.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94046 | ¥5,821.38 |
6,000 | ¥1.81525 | ¥10,891.50 |
15,000 | ¥1.69007 | ¥25,351.05 |
30,000 | ¥1.60244 | ¥48,073.20 |