ERF8-020-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13548TR-ND - Tape & Reel (TR) SAM13548CT-ND - Cut Tape (CT) SAM13548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-RA-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥73.46100 | ¥734.61 |
25 | ¥69.20520 | ¥1,730.13 |
50 | ¥67.43040 | ¥3,371.52 |
100 | ¥65.65540 | ¥6,565.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥65.65545 | ¥13,131.09 |
400 | ¥58.55745 | ¥23,422.98 |
600 | ¥55.00843 | ¥33,005.06 |
1,000 | ¥48.62043 | ¥48,620.43 |