ERM8-020-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13714TR-ND - Tape & Reel (TR) SAM13714CT-ND - Cut Tape (CT) SAM13714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-L-D-RA-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.40100 | ¥714.01 |
25 | ¥67.26440 | ¥1,681.61 |
50 | ¥65.53880 | ¥3,276.94 |
100 | ¥63.81480 | ¥6,381.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥42.77310 | ¥8,554.62 |
600 | ¥37.97035 | ¥22,782.21 |