ERF8-020-05.0-L-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13550TR-ND - Tape & Reel (TR) SAM13550CT-ND - Cut Tape (CT) SAM13550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-L-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥63.84800 | ¥638.48 |
25 | ¥60.14840 | ¥1,503.71 |
50 | ¥58.60660 | ¥2,930.33 |
100 | ¥57.06470 | ¥5,706.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥50.89576 | ¥19,085.91 |
750 | ¥44.72657 | ¥33,544.93 |
1,125 | ¥42.25882 | ¥47,541.17 |
1,875 | ¥41.02503 | ¥76,921.93 |