Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥868.60000 Bulk | Bulk | Active | Card Edge to Card Edge | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 1.00' (304.80mm) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
15 In Stock 10 Factory | 1 : ¥611.96000 Bulk | Bulk | Active | Card Edge to Card Edge | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 0.500' (152.40mm, 6.00") | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
2 In Stock | 1 : ¥1,096.01000 Bulk | Bulk | Active | Card Edge to Card Edge | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 3.33' (1.02m) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥960.22000 Bulk | Bulk | Active | Card Edge to Card Edge | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 1.00' (304.80mm) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥613.35000 Bulk | Bulk | Active | Card Edge to Card Edge, Reversed | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 0.500' (152.40mm, 6.00") | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥1,071.30000 Bulk | Bulk | Active | Card Edge to Card Edge, Reversed | 40 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 3.33' (1.02m) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) |