ERCD-020-06.00-TEU-TED-1-D | |
---|---|
DigiKey Part Number | 612-ERCD-020-06.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-06.00-TEU-TED-1-D |
Description | CBL ASSEM M-M 40POS 6" HDR |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.96000 | ¥611.96 |
10 | ¥561.59200 | ¥5,615.92 |
25 | ¥539.99480 | ¥13,499.87 |
50 | ¥521.99420 | ¥26,099.71 |
100 | ¥493.19420 | ¥49,319.42 |