ERM5-050-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13669TR-ND - Tape & Reel (TR) SAM13669CT-ND - Cut Tape (CT) SAM13669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-050-05.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-050-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥68.63400 | ¥686.34 |
25 | ¥64.65720 | ¥1,616.43 |
50 | ¥62.99880 | ¥3,149.94 |
100 | ¥61.34120 | ¥6,134.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.38972 | ¥11,347.43 |
500 | ¥42.71988 | ¥21,359.94 |
750 | ¥40.04984 | ¥30,037.38 |
1,250 | ¥37.37990 | ¥46,724.88 |
1,750 | ¥36.57890 | ¥64,013.07 |