OPA4992IDR | |
---|---|
DigiKey Part Number | 296-OPA4992IDRTR-ND - Tape & Reel (TR) 296-OPA4992IDRCT-ND - Cut Tape (CT) 296-OPA4992IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4992IDR |
Description | 40-V, QUAD 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4992IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.87900 | ¥218.79 |
25 | ¥20.67880 | ¥516.97 |
100 | ¥17.92280 | ¥1,792.28 |
250 | ¥17.00380 | ¥4,250.95 |
500 | ¥15.25760 | ¥7,628.80 |
1,000 | ¥12.86788 | ¥12,867.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.04283 | ¥36,128.49 |
6,000 | ¥11.59010 | ¥69,540.60 |