ERM8-020-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | SAM15409TR-ND - Tape & Reel (TR) SAM15409CT-ND - Cut Tape (CT) SAM15409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥83.86300 | ¥838.63 |
25 | ¥78.99800 | ¥1,974.95 |
50 | ¥76.97180 | ¥3,848.59 |
100 | ¥74.94650 | ¥7,494.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥67.80270 | ¥13,560.54 |
400 | ¥60.47280 | ¥24,189.12 |
600 | ¥56.80788 | ¥34,084.73 |
1,000 | ¥50.21075 | ¥50,210.75 |