ERF8-020-05.0-S-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13553TR-ND - Tape & Reel (TR) SAM13553CT-ND - Cut Tape (CT) SAM13553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥61.72100 | ¥617.21 |
25 | ¥58.30600 | ¥1,457.65 |
50 | ¥56.88240 | ¥2,844.12 |
100 | ¥54.03860 | ¥5,403.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥48.35005 | ¥18,131.27 |
750 | ¥42.66187 | ¥31,996.40 |
1,125 | ¥39.81770 | ¥44,794.91 |
1,875 | ¥38.96447 | ¥73,058.38 |