ERF8-020-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERF8-020-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-020-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERF8-020-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-S-D-RA-TR |
Description | CONN SOCKET 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
10 | ¥82.30300 | ¥823.03 |
25 | ¥79.13600 | ¥1,978.40 |
50 | ¥75.97020 | ¥3,798.51 |
100 | ¥71.74960 | ¥7,174.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥47.77120 | ¥9,554.24 |
400 | ¥45.46180 | ¥18,184.72 |