ERM8-020-01-S-D-RA-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-020-01-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-020-01-S-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-020-01-S-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-01-S-D-RA-K-TR |
Description | CONN HDR 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-01-S-D-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.15000 | ¥95.15 |
10 | ¥85.65300 | ¥856.53 |
25 | ¥80.68600 | ¥2,017.15 |
50 | ¥78.61540 | ¥3,930.77 |
100 | ¥76.54660 | ¥7,654.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥76.54660 | ¥15,309.32 |
400 | ¥68.27130 | ¥27,308.52 |
600 | ¥64.13377 | ¥38,480.26 |
1,000 | ¥56.68591 | ¥56,685.91 |