HSEC8-120-01-L-DV-A-PE | |
---|---|
DigiKey Part Number | 612-HSEC8-120-01-L-DV-A-PE-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-DV-A-PE |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-DV-A-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77700 | ¥557.77 |
25 | ¥52.69400 | ¥1,317.35 |
40 | ¥51.40975 | ¥2,056.39 |
80 | ¥48.83913 | ¥3,907.13 |
230 | ¥43.69830 | ¥10,050.61 |
440 | ¥41.12777 | ¥18,096.22 |
945 | ¥35.98684 | ¥34,007.56 |
2,400 | ¥34.18751 | ¥82,050.02 |