8200 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,248 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | 8200 µF | ±20% | 50 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,651 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | 8200 µF | ±20% | 25 V | 24mOhm @ 100kHz | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.1535 A @ 120 Hz | 3.71 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
6,801 In Stock | 1 : ¥19.38000 Bulk | Bulk | Active | 8200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.376 A @ 120 Hz | 4.22 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
150 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 8200 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
2,616 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 8200 µF | 0%, +30% | 35 V | 16mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.465 A @ 120 Hz | 2.9 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,815 In Stock | 1 : ¥32.02000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.62 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,728 In Stock | 1 : ¥32.35000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | 49mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.12 A @ 120 Hz | 6.4 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,300 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.05 A @ 120 Hz | 5.8075 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
114 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 8200 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.47 A @ 120 Hz | 5.1405 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
352 In Stock | 1 : ¥37.60000 Bulk | Bulk | Active | 8200 µF | ±20% | 80 V | 30mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.83 A @ 120 Hz | 6.996 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,497 In Stock | 1 : ¥41.62000 Bulk | Bulk | Active | 8200 µF | ±20% | 80 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.8 A @ 120 Hz | 6.7 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
371 In Stock | 1 : ¥45.24000 Bulk | Bulk | Not For New Designs | 8200 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.4 A @ 120 Hz | 7.36 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,662 In Stock | 1 : ¥49.09000 Bulk | Bulk | Active | 8200 µF | ±20% | 63 V | 49mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.05 A @ 120 Hz | 6.31 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
497 In Stock | 1 : ¥61.00000 Bulk | Bulk | Active | 8200 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.89 A @ 120 Hz | 6.7735 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,683 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | 8200 µF | ±20% | 80 V | 40mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.2 A @ 120 Hz | 5.25 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
567 In Stock | 1 : ¥10.26000 Cut Tape (CT) 250 : ¥5.42240 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8200 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.056 A @ 120 Hz | 3.82 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
205 In Stock | 1 : ¥11.25000 Bulk | Bulk | Not For New Designs | 8200 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.73 A @ 120 Hz | 3.04 A @ 10 kHz | 21 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,106 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | 8200 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.66 A @ 120 Hz | 3.8 A @ 100 kHz | 10 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
644 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | 8200 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.6775 A @ 120 Hz | 3.15 A @ 100 kHz | 17 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
940 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 8200 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.75 A @ 100 kHz | 12 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
3,407 In Stock | 1 : ¥16.50000 Bulk | Bulk | Active | 8200 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.559 A @ 120 Hz | 3.01 A @ 100 kHz | 18 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
142 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | 8200 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.056 A @ 120 Hz | 3.82 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
132 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | 8200 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.527 A @ 120 Hz | 3.61 A @ 100 kHz | 17 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
195 In Stock | 1 : ¥20.85000 Bulk | Bulk | Not For New Designs | 8200 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 2.678 A @ 120 Hz | 3.15 A @ 100 kHz | 16 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
199 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | 8200 µF | ±20% | 16 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.919 A @ 120 Hz | 4.17 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can |