ESMH800VSN822MA45S | |
---|---|
DigiKey Part Number | 565-ESMH800VSN822MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VSN822MA45S |
Description | CAP ALUM 8200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.996 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥32.32200 | ¥323.22 |
50 | ¥29.31560 | ¥1,465.78 |
200 | ¥24.20330 | ¥4,840.66 |
600 | ¥21.04652 | ¥12,627.91 |
1,000 | ¥19.54319 | ¥19,543.19 |
2,600 | ¥19.16737 | ¥49,835.16 |