ELBV350ELL822AL40S | |
---|---|
DigiKey Part Number | 565-ELBV350ELL822AL40S-ND |
Manufacturer | |
Manufacturer Product Number | ELBV350ELL822AL40S |
Description | CAP ALUM 8200UF 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 2.465 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥20.32700 | ¥203.27 |
500 | ¥12.38400 | ¥6,192.00 |
1,000 | ¥11.52985 | ¥11,529.85 |
5,000 | ¥10.88934 | ¥54,446.70 |