Aluminum Electrolytic Capacitors

Results: 451
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
10 µF12 µF22 µF33 µF39 µF47 µF56 µF68 µF100 µF120 µF150 µF180 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V
Lifetime @ Temp.
2000 Hrs @ 105°C3000 Hrs @ 105°C5000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C-
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
58 mA @ 120 Hz62 mA @ 120 Hz70 mA @ 120 Hz96 mA @ 120 Hz104 mA @ 120 Hz116 mA @ 120 Hz132 mA @ 120 Hz140 mA @ 120 Hz144 mA @ 120 Hz145 mA @ 120 Hz160 mA @ 120 Hz162 mA @ 120 Hz
Ripple Current @ High Frequency
145 mA @ 100 kHz155 mA @ 100 kHz175 mA @ 100 kHz240 mA @ 100 kHz240 mA @ 400 kHz260 mA @ 100 kHz290 mA @ 100 kHz330 mA @ 100 kHz350 mA @ 100 kHz360 mA @ 100 kHz400 mA @ 100 kHz405 mA @ 100 kHz
Impedance
15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms23 mOhms25 mOhms28 mOhms29 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)1.240" (31.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.472" Dia (12.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.453" (11.50mm)0.472" (12.00mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.50mm)0.551" (14.00mm)0.591" (15.00mm)0.630" (16.00mm)0.650" (16.50mm)0.689" (17.50mm)0.787" (20.00mm)0.846" (21.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
451Results
Applied FiltersRemove All

Showing
of 451
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LXZ SERIES
ELXZ100ELL101MEB5D
CAP ALUM 100UF 20% 10V RADIAL TH
Chemi-Con
7,700
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
100 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
70 mA @ 120 Hz
175 mA @ 100 kHz
500 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ SERIES
ELXZ250ELL470MEB5D
CAP ALUM 47UF 20% 25V RADIAL TH
Chemi-Con
3,660
In Stock
1 : ¥1.81000
Bulk
Bulk
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
70 mA @ 120 Hz
175 mA @ 100 kHz
500 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ100ELL221MFB5D
CAP ALUM 220UF 20% 10V RADIAL TH
Chemi-Con
2,731
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
220 µF
±20%
10 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
145 mA @ 120 Hz
290 mA @ 100 kHz
250 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ160ELL221MF15D
CAP ALUM 220UF 20% 16V RADIAL TH
Chemi-Con
5,299
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
200 mA @ 120 Hz
400 mA @ 100 kHz
180 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
LXZ SERIES
ELXZ160ELL470MEB5D
CAP ALUM 47UF 20% 16V RADIAL TH
Chemi-Con
2,214
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
47 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
70 mA @ 120 Hz
175 mA @ 100 kHz
500 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ8 SERIES
ELXZ500ELL101MH12D
CAP ALUM 100UF 20% 50V RADIAL TH
Chemi-Con
4,634
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
194 mA @ 120 Hz
485 mA @ 100 kHz
220 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LXZ8 SERIES
ELXZ250ELL221MH12D
CAP ALUM 220UF 20% 25V RADIAL TH
Chemi-Con
9,860
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
277.5 mA @ 120 Hz
555 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ350ELL101MF15D
CAP ALUM 100UF 20% 35V RADIAL TH
Chemi-Con
3,368
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
160 mA @ 120 Hz
400 mA @ 100 kHz
180 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.650" (16.50mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ160ELL101MFB5D
CAP ALUM 100UF 20% 16V RADIAL TH
Chemi-Con
2,706
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
116 mA @ 120 Hz
290 mA @ 100 kHz
250 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ350ELL471MJ20S
CAP ALUM 470UF 20% 35V RADIAL TH
Chemi-Con
13,244
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
610 mA @ 120 Hz
1.22 A @ 100 kHz
52 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ630ELL220MFB5D
CAP ALUM 22UF 20% 63V RADIAL TH
Chemi-Con
1,454
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
22 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
96 mA @ 120 Hz
240 mA @ 100 kHz
1 Ohms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ10 SERIES
ELXZ250ELL471MJ16S
CAP ALUM 470UF 20% 25V RADIAL TH
Chemi-Con
17,679
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
525 mA @ 120 Hz
1.05 A @ 100 kHz
68 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
LXZ SERIES
ELXZ630ELL221MJ25S
CAP ALUM 220UF 20% 63V RADIAL TH
Chemi-Con
2,001
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
220 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
525 mA @ 120 Hz
1.05 A @ 100 kHz
130 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
Radial Can
ELXZ350ELL221MJC5S
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
2,461
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
380 mA @ 120 Hz
760 mA @ 100 kHz
90 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
LXZ10 SERIES
ELXZ350ELL331MJ16S
CAP ALUM 330UF 20% 35V RADIAL TH
Chemi-Con
3,639
In Stock
1 : ¥5.83000
Bulk
Bulk
Active
330 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
525 mA @ 120 Hz
1.05 A @ 100 kHz
68 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
Radial Can
ELXZ630ELL101MJC5S
CAP ALUM 100UF 20% 63V RADIAL TH
Chemi-Con
4,598
In Stock
1 : ¥6.08000
Bulk
Bulk
Active
100 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
216 mA @ 120 Hz
540 mA @ 100 kHz
255 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
LXZ12 SERIES
ELXZ630ELL331MK20S
CAP ALUM 330UF 20% 63V RADIAL TH
Chemi-Con
6,909
In Stock
1 : ¥6.98000
Bulk
Bulk
Active
330 µF
±20%
63 V
-
7000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
645 mA @ 120 Hz
1.29 A @ 100 kHz
85 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
LXZ Series
ELXZ350ELL182MK40S
CAP ALUM 1800UF 20% 35V RADIAL
Chemi-Con
24,150
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
1800 µF
±20%
35 V
-
7000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.722 A @ 120 Hz
2.87 A @ 100 kHz
17 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
LXZ18 SERIES
ELXZ630ELL681MM20S
CAP ALUM 680UF 20% 63V RADIAL TH
Chemi-Con
2,200
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
680 µF
±20%
63 V
-
8000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.374 A @ 120 Hz
2.29 A @ 100 kHz
55 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
LXZ16 SERIES
ELXZ500ELL102ML25S
CAP ALUM 1000UF 20% 50V RADIAL
Chemi-Con
387
In Stock
1 : ¥12.64000
Bulk
Bulk
Active
1000 µF
±20%
50 V
-
8000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.344 A @ 120 Hz
2.24 A @ 100 kHz
34 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
LXZ18 Series
ELXZ160ELL103MM40S
CAP ALUM 10000UF 20% 16V RADIAL
Chemi-Con
1,299
In Stock
1 : ¥22.17000
Bulk
Bulk
Active
10000 µF
±20%
16 V
-
8000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
3.23 A @ 120 Hz
3.8 A @ 100 kHz
15 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.634" (41.50mm)
-
Through Hole
Radial, Can
LXZ6 SERIES
ELXZ350ELL560MFB5D
CAP ALUM 56UF 20% 35V RADIAL TH
Chemi-Con
1,505
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
56 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
116 mA @ 120 Hz
290 mA @ 100 kHz
250 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ SERIES
ELXZ500ELL220MEB5D
CAP ALUM 22UF 20% 50V RADIAL TH
Chemi-Con
4,858
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
62 mA @ 120 Hz
155 mA @ 100 kHz
900 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LXZ8 SERIES
ELXZ500ELL121MH15D
CAP ALUM 120UF 20% 50V RADIAL TH
Chemi-Con
1,900
In Stock
1 : ¥2.79000
Bulk
Bulk
Active
120 µF
±20%
50 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
254 mA @ 120 Hz
635 mA @ 100 kHz
160 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.591" (15.00mm)
-
Through Hole
Radial, Can
LXZ8 SERIES
ELXZ160ELL331MH12D
CAP ALUM 330UF 20% 16V RADIAL TH
Chemi-Con
1,346
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
330 µF
±20%
16 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
277.5 mA @ 120 Hz
555 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-
Through Hole
Radial, Can
Showing
of 451

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.